There are no models available for this part yet.
Overview of 07-1-2-15 E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 07-1-2-15 E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6300 / $74.2000 | Buy Now | ||
DISTI #
77339390
|
Verical | Toggle Switches Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$69.0290 | Buy Now | |
DISTI #
K1007445
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 15A/115VAC, 20A/28VDC Min Qty: 2 | 0 |
|
$91.4600 | RFQ | |
DISTI #
C1S114408741282
|
Chip1Stop | Toggle Switch | 2 |
|
$69.4000 | Buy Now |