There are no models available for this part yet.
Overview of 07-26 RED by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 07-26 RED by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14M6595
|
Newark | Switch, Pushbutton, Spdt, 10A, 220V, Product Range:07 Series, Contact Configuration:Spdt, Switch Operation:-, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red, Contact Current Ac Max:10A, Contact Voltage Vac:115V Rohs Compliant: Yes |Grayhill 07-26 RED RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8700 | Buy Now | |
DISTI #
GH7521-ND
|
DigiKey | SWITCH PUSH SPDT 10A 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$63.6225 / $83.5900 | Buy Now | |
DISTI #
07-26 RED
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 07-26 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2470 / $65.7797 | Buy Now | |
DISTI #
706-07-26RED
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPDT BBM Red Btn RoHS: Compliant | 95 |
|
$63.6200 / $76.4300 | Buy Now | |
DISTI #
70216792
|
RS | Switch, Pushbutton, SPDT, BBM, Red Button, Solder Terminals | Grayhill 07-26 RED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7100 / $74.1200 | RFQ | |
Future Electronics | 7 Series SPDT 10A 115V -40°C ~ 85°C Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$64.4900 / $67.7200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.5400 | Buy Now |
CAD Models for 07-26 RED by Grayhill Inc
Part Data Attributes for 07-26 RED by Grayhill Inc
07-26 RED
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
07-26 REDGrayhill IncVS
-