Part Details for 07-K200/S by Protective Industrial Products
Overview of 07-K200/S by Protective Industrial Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2009DPM-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 36Mohm To-3Pfm | |
2SK2007-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 |
Price & Stock for 07-K200/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70589303
|
RS | 100% Kevlar, 13 Gauge, Lt. Wgt, ANSI2, Size S, 12 pairs | Protective Industrial Products 07-K200/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Container: Box | 0 |
|
$101.1800 | RFQ |