Part Details for 0701070001 by Molex
Overview of 0701070001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8444
|
Newark | Connectors |Molex 0701070001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WM2533-ND
|
DigiKey | CONN PLUG HSG 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
41172 In Stock |
|
$0.2997 / $0.6400 | Buy Now |
DISTI #
0701070001
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 38521240000 Factory Stock |
|
$0.1777 | Buy Now |
DISTI #
89C1698
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 89C1698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2083 Partner Stock |
|
$0.4190 / $0.6140 | Buy Now |
DISTI #
MOL70107-0001
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 2 | Americas - 116085 in Stock45000 On Order |
|
$0.1813 / $0.2292 | Buy Now |
DISTI #
70107-0001
|
TTI | Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1900 | Buy Now |
DISTI #
0701070001
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 38521240000 Factory Stock |
|
$0.1777 | Buy Now |
DISTI #
89C1698
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 89C1698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2083 Partner Stock |
|
$0.4190 / $0.6140 | Buy Now |
DISTI #
0701070001
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 38521240000 Factory Stock |
|
$0.1777 | Buy Now |
DISTI #
89C1698
|
Avnet Americas | Conn Housing F 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 89C1698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2083 Partner Stock |
|
$0.4190 / $0.6140 | Buy Now |
Part Details for 0701070001
0701070001 CAD Models
0701070001 Part Data Attributes
|
0701070001
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070001
This table gives cross-reference parts and alternative options found for 0701070001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470201-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0701070001 vs 1470201-2 |
DF33R-2S-3.3C | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Hirose Electric Co Ltd | 0701070001 vs DF33R-2S-3.3C |
10-01-2029 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0701070001 vs 10-01-2029 |
70066-0386 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0701070001 vs 70066-0386 |
0918139102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0701070001 vs 0918139102 |