Part Details for 0701070002 by Molex
Overview of 0701070002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2534-ND
|
DigiKey | CONN PLUG HSG 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33932 In Stock |
|
$0.3450 / $0.7400 | Buy Now |
DISTI #
0701070002
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7874 |
|
$0.2477 | Buy Now |
DISTI #
MOL70107-0002
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 3 | Americas - 167879 in Stock126000 On Order |
|
$0.2527 / $0.3194 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 58 |
|
$0.3790 / $0.5685 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL (Also Known As: 070107-0002) | 58 |
|
$0.3790 / $0.5685 | Buy Now |
DISTI #
70107-0002
|
TTI | Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 15230 In Stock |
|
$0.2410 / $0.2790 | Buy Now |
DISTI #
0701070002
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7874 |
|
$0.2477 | Buy Now |
DISTI #
0701070002
|
Avnet Americas | Conn Housing F 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7874 |
|
$0.2477 | Buy Now |
DISTI #
MOL70107-0002
|
Interstate Connecting Components | SL WTW CONN SR WO/MTGE OPT A 3 | 2798021000 On Order |
|
$0.2527 / $0.3194 | Buy Now |
DISTI #
000000000000039735
|
Sager | Headers & Wire Housings SL 2.54MM WTW HSG 1X03P Min Qty: 1 | 9127 |
|
$0.2335 / $0.3078 | Buy Now |
Part Details for 0701070002
0701070002 CAD Models
0701070002 Part Data Attributes
|
0701070002
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070002
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070002
This table gives cross-reference parts and alternative options found for 0701070002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2110992-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0701070002 vs 2110992-3 |
49627-0382 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0701070002 vs 49627-0382 |
50-57-9703 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0701070002 vs 50-57-9703 |
10-11-2034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0701070002 vs 10-11-2034 |
70066-0387 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0701070002 vs 70066-0387 |