Part Details for 0701075006 by Molex
Overview of 0701075006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701075006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11959-ND
|
DigiKey | CONN PLUG HSG 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2347 In Stock |
|
$0.5698 / $1.1400 | Buy Now |
DISTI #
0701075006
|
Avnet Americas | Conn Housing M 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4689 | Buy Now |
DISTI #
MOL70107-5006
|
Heilind Electronics | SL WTW CONN SR TPA OPT E 6CKT | Americas - 0 in Stock |
|
$0.4955 / $0.5808 | Buy Now |
DISTI #
70107-5006
|
TTI | Headers & Wire Housings SL WtW CONN S/R FREE HNG PLG W/TPA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4950 / $0.5520 | Buy Now |
Part Details for 0701075006
0701075006 CAD Models
0701075006 Part Data Attributes
|
0701075006
Molex
Buy Now
Datasheet
|
Compare Parts:
0701075006
Molex
SL WTW CONN SR TPA OPT E 6CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |