Part Details for 0702461421 by Molex
Overview of 0702461421 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 0702461421
0702461421 CAD Models
0702461421 Part Data Attributes
|
0702461421
Molex
Buy Now
Datasheet
|
Compare Parts:
0702461421
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0702461421
This table gives cross-reference parts and alternative options found for 0702461421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702461421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-1446 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1446 |
70246-1451 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1451 |
70246-1423 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1423 |
70246-1424 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1424 |
70246-1425 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1425 |
70246-1439 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1439 |
70246-1457 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1457 |
70246-1440 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1440 |
70246-1447 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1447 |
70246-1448 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461421 vs 70246-1448 |