-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9221-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8079 In Stock |
|
$1.0532 / $2.1400 | Buy Now |
DISTI #
0702461601
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 385 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
MOL70246-1601
|
Heilind Electronics | 2.54MM CGRID HDR SHRD /SLT .3 AULF 16CKT | Americas - 629 in Stock |
|
$0.7451 / $0.9419 | Buy Now |
|
Quest Components | 380 |
|
$0.7996 / $1.9990 | Buy Now | |
|
Quest Components | 342 |
|
$0.7996 / $1.9990 | Buy Now | |
DISTI #
70246-1601
|
TTI | Headers & Wire Housings 16CKT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray | Americas - 0 |
|
$0.8100 / $0.9000 | Buy Now |
DISTI #
0702461601
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 385 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
0702461601
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 385 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
MOL70246-1601
|
Interstate Connecting Components | 2.54MM CGRID HDR SHRD /SLT .3 AULF 16CKT | 147 |
|
$0.7451 / $0.9419 | Buy Now |
DISTI #
0702461601
|
Avnet Asia | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0702461601) RoHS: Compliant Min Qty: 2640 Package Multiple: 880 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0702461601
Molex
Buy Now
Datasheet
|
Compare Parts:
0702461601
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0702461601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702461601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G30-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702461601 vs 54102-G30-08RLF |
54102-F0608LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461601 vs 54102-F0608LF |
54102-G30-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461601 vs 54102-G30-08RLF |
54102-F32-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702461601 vs 54102-F32-08RLF |
54102-F0808LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461601 vs 54102-F0808LF |
54102-G34-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461601 vs 54102-G34-08RLF |
54102-G34-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702461601 vs 54102-G34-08RLF |
75844-101-16LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461601 vs 75844-101-16LF |
54102-G12-08RLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702461601 vs 54102-G12-08RLF |
75844-101-16LF | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0702461601 vs 75844-101-16LF |