Part Details for 0702471054 by Molex
Overview of 0702471054 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702471054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14675-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Tray |
598 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
MOL70247-1054
|
Heilind Electronics | CGRID HDR SHRD R.A. /OSTDF .1 AULF 10CKT | Americas - 2328 in Stock |
|
$1.0205 / $1.2348 | Buy Now |
DISTI #
MOL70247-1054
|
Interstate Connecting Components | CGRID HDR SHRD R.A. /OSTDF .1 AULF 10CKT | 776 |
|
$1.0205 / $1.2348 | Buy Now |
Part Details for 0702471054
0702471054 CAD Models
0702471054 Part Data Attributes:
|
0702471054
Molex
Buy Now
|
Compare Parts:
0702471054
Molex
|
Samacsys Manufacturer | Molex |