Part Details for 0702474051 by Molex
Overview of 0702474051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702474051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702474051-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 960 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3745 | Buy Now |
DISTI #
0702474051
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0702474051) RoHS: Compliant Min Qty: 960 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7007 / $3.9632 | Buy Now |
DISTI #
MOL70247-4051
|
Heilind Electronics | CGRID HDR SHRD R.A /OSTDF .38 ULF 40CKT | Americas - 0 in Stock |
|
$3.1264 / $3.4391 | Buy Now |
Part Details for 0702474051
0702474051 CAD Models
0702474051 Part Data Attributes:
|
0702474051
Molex
Buy Now
|
Compare Parts:
0702474051
Molex
|
Samacsys Manufacturer | Molex |