Part Details for 0702800475 by Molex
Overview of 0702800475 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702800475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702800475-ND
|
DigiKey | CGRID VT BKWY HDR TIN 94CKT 3201 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0702800475
0702800475 CAD Models
0702800475 Part Data Attributes
|
0702800475
Molex
Buy Now
Datasheet
|
Compare Parts:
0702800475
Molex
Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 94 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0702800475
This table gives cross-reference parts and alternative options found for 0702800475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702800475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78527-547 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0702800475 vs 78527-547 |
MKLP24194G | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 0702800475 vs MKLP24194G |
8614-00-47-2-YO-3-LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702800475 vs 8614-00-47-2-YO-3-LF |
94415094130 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800475 vs 94415094130 |
68581-047LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702800475 vs 68581-047LF |
64991-G47-3LF | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702800475 vs 64991-G47-3LF |
9441509466 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800475 vs 9441509466 |
1441409400 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800475 vs 1441409400 |
9441209466 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800475 vs 9441209466 |
94418094130 | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702800475 vs 94418094130 |