Part Details for 0702800794 by Molex
Overview of 0702800794 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702800794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702800794-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 3500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8710 | Buy Now |
DISTI #
0702800794
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0702800794) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Container: Bulk | 0 |
|
RFQ |
Part Details for 0702800794
0702800794 CAD Models
0702800794 Part Data Attributes
|
0702800794
Molex
Buy Now
|
Compare Parts:
0702800794
Molex
|
Samacsys Manufacturer | Molex |