Part Details for 0702871022 by Molex
Overview of 0702871022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0702871022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871022-ND
|
DigiKey | CONN HEADER VERT 48POS 2.54MM Min Qty: 375 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2478 | Buy Now |
DISTI #
0702871022
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871022) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Bulk | 0 |
|
RFQ |
Part Details for 0702871022
0702871022 CAD Models
0702871022 Part Data Attributes:
|
0702871022
Molex
Buy Now
Datasheet
|
Compare Parts:
0702871022
Molex
CONN HEADER BKWY DL TIN 48POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
JESD-609 Code | e3 |