Part Details for 0702871113 by Molex
Overview of 0702871113 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0702871113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871113-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 525 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4121 | Buy Now |
DISTI #
0702871113
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871113) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Bulk | 0 |
|
RFQ |
Part Details for 0702871113
0702871113 CAD Models
0702871113 Part Data Attributes
|
0702871113
Molex
Buy Now
Datasheet
|
Compare Parts:
0702871113
Molex
CONN HEADER BKWY DL GOLD 34POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |