Part Details for 0702871206 by Molex
Overview of 0702871206 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0702871206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871206-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 2250 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2589 | Buy Now |
DISTI #
0702871206
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871206) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7350 / $2.7797 | Buy Now |
DISTI #
MOL70287-1206
|
Heilind Electronics | CGRID BKWY HDR DR RTPN 30''SA 24CKT | Americas - 0 in Stock |
|
$1.8848 / $2.1675 | Buy Now |
DISTI #
0702871206
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871206) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7350 / $2.7797 | Buy Now |
Part Details for 0702871206
0702871206 CAD Models
0702871206 Part Data Attributes:
|
0702871206
Molex
Buy Now
Datasheet
|
Compare Parts:
0702871206
Molex
CONN HEADER BKWY DL GOLD 24POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |