Part Details for 0702871245 by Molex
Overview of 0702871245 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0702871245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0702871245-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 2052 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3925 | Buy Now |
DISTI #
0702871245
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871245) RoHS: Compliant Min Qty: 2052 Package Multiple: 1026 Container: Bulk | 0 |
|
RFQ |
Part Details for 0702871245
0702871245 CAD Models
0702871245 Part Data Attributes
|
0702871245
Molex
Buy Now
Datasheet
|
Compare Parts:
0702871245
Molex
CONN HEADER BKWY DL GOLD 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |