There are no models available for this part yet.
Overview of 0702871286 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0702871286 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0702871286-ND
|
DigiKey | CONN HEADER VERT 86POS 2.54MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6131 | Buy Now | |
DISTI #
0702871286
|
Avnet Americas | Conn Unshrouded Header HDR 86 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0702871286) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0702871286 by Molex
Part Data Attributes for 0702871286 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
86
|
Alternate Parts for 0702871286
This table gives cross-reference parts and alternative options found for 0702871286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702871286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1441208610 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 1441208610 |
9442008650 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 9442008650 |
0702800491 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0702871286 vs 0702800491 |
9441808600 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 9441808600 |
8614-00-43-2-Y0-2-063-LF | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702871286 vs 8614-00-43-2-Y0-2-063-LF |
9441808666 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 9441808666 |
1441908630 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 1441908630 |
9441308650 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 9441308650 |
1441108610 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 0702871286 vs 1441108610 |
87253-143 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702871286 vs 87253-143 |