Part Details for 0705410044 by Molex
Overview of 0705410044 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705410044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705410044-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1536 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3853 | Buy Now |
DISTI #
MOL70541-0044
|
Heilind Electronics | SL VRT LATCH HDR /SPLIT PG 15 SAU 10CKT | Americas - 0 in Stock |
|
$1.0676 / $1.4118 | Buy Now |
|
Bristol Electronics | 752 |
|
RFQ |
Part Details for 0705410044
0705410044 CAD Models
0705410044 Part Data Attributes:
|
0705410044
Molex
Buy Now
Datasheet
|
Compare Parts:
0705410044
Molex
SL VERT LATCH HEADER GOLD 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |