-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4801-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
26454 In Stock |
|
$0.5142 / $1.1200 | Buy Now |
DISTI #
0705430002
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 0705430002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 50518 |
|
$0.2954 | Buy Now |
DISTI #
MOL70543-0002
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 15 S | Americas - 132434 in Stock |
|
$0.3014 / $0.3811 | Buy Now |
|
Bristol Electronics | 222 |
|
RFQ | ||
DISTI #
70543-0002
|
TTI | Headers & Wire Housings VERTICAL HDR 3P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 52 Container: Tube |
Americas - 369200 In Stock |
|
$0.3440 | Buy Now |
DISTI #
0705430002
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 0705430002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 50562 |
|
$0.2954 | Buy Now |
DISTI #
0705430002
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 0705430002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 50518 |
|
$0.2954 | Buy Now |
DISTI #
0705430002
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 0705430002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 55502 |
|
$0.6577 / $0.8459 | Buy Now |
DISTI #
0705430002
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: 0705430002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 50518 |
|
$0.2954 | Buy Now |
DISTI #
000000000000039761
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X03P Min Qty: 1 | 84119 |
|
$0.2786 / $0.3672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705430002
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430002
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.26 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0705430002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705430002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5ART03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311R5ART03LF |
77311R5AXT03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311R5AXT03LF |
77311R8ALT03LF | Board Connector, | Amphenol Communications Solutions | 0705430002 vs 77311R8ALT03LF |
77311RGAJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0705430002 vs 77311RGAJT03LF |
77311R8AMT03LF | Board Connector, | Amphenol Communications Solutions | 0705430002 vs 77311R8AMT03LF |
77311RSAYT03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311RSAYT03LF |
77311R8AUT03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311R8AUT03LF |
77311R5ANT03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311R5ANT03LF |
77311R1AST03LF | Board Connector | Amphenol FCi | 0705430002 vs 77311R1AST03LF |
93287-403HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430002 vs 93287-403HLF |