-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4803-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
57292 In Stock |
|
$0.6390 / $1.3900 | Buy Now |
DISTI #
0705430004
|
Avnet Americas | Conn Shrouded Header 5 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 4091 |
|
$0.3953 | Buy Now |
DISTI #
MOL70543-0004
|
Heilind Electronics | 2.54CGRIDSL SRDVHDRASSYSR 15 | Americas - 28434 in Stock |
|
$0.4034 / $0.5099 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
70543-0004
|
TTI | Headers & Wire Housings VERTICAL HDR 5P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 79590 In Stock |
|
$0.4120 | Buy Now |
DISTI #
0705430004
|
Avnet Americas | Conn Shrouded Header 5 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 4091 |
|
$0.3953 | Buy Now |
DISTI #
0705430004
|
Avnet Americas | Conn Shrouded Header 5 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 4091 |
|
$0.3953 | Buy Now |
DISTI #
000000000000039763
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X05P Min Qty: 1 | 32334 |
|
$0.3728 / $0.4914 | Buy Now |
DISTI #
0705430004
|
Avnet Asia | Conn Shrouded Header 5 POS 2.54mm Solder ST Through Hole Tube (Alt: 0705430004) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705430004
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430004
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |