Part Details for 0705430015 by Molex
Overview of 0705430015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4814-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Tube |
9409 In Stock |
|
$4.3125 / $5.8800 | Buy Now |
DISTI #
MOL70543-0015
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 15 AU 16CKT | Americas - 0 in Stock |
|
$3.6517 / $4.3820 | Buy Now |
DISTI #
70543-0015
|
TTI | Headers & Wire Housings HDR SNGL STRT 16P RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 7248 In Stock |
|
$4.5700 | Buy Now |
DISTI #
0705430015
|
Avnet Asia | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0705430015) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0705430015
0705430015 CAD Models
0705430015 Part Data Attributes
|
0705430015
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430015
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705430015
This table gives cross-reference parts and alternative options found for 0705430015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705430015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-T05-16-A03RLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430015 vs 54101-T05-16-A03RLF |
68466-716HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705430015 vs 68466-716HLF |
8614-00-16-1-Y0-6-682-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705430015 vs 8614-00-16-1-Y0-6-682-LF |
68653-816HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430015 vs 68653-816HLF |
68416-616 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0705430015 vs 68416-616 |
68466-616 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0705430015 vs 68466-616 |
55488-403-16 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0705430015 vs 55488-403-16 |
90779-8307 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0705430015 vs 90779-8307 |
68771-716HLF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430015 vs 68771-716HLF |
8614-00-16-1-Y0-7-317-LF | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430015 vs 8614-00-16-1-Y0-7-317-LF |