Part Details for 0705430045 by Molex
Overview of 0705430045 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4833-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 816 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2329 | Buy Now |
DISTI #
0705430045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430045) RoHS: Compliant Min Qty: 816 Package Multiple: 816 Lead time: 25 Weeks, 0 Days Container: Tube | 816 Factory Stock |
|
$1.7981 / $3.1460 | Buy Now |
DISTI #
MOL70543-0045
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TIN 1CKT | Americas - 0 in Stock |
|
$1.9784 / $2.7300 | Buy Now |
Part Details for 0705430045
0705430045 CAD Models
0705430045 Part Data Attributes:
|
0705430045
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430045
Molex
CONN HDR VERT 11POS .100 TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |