Part Details for 0705430106 by Molex
Overview of 0705430106 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4122-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5910 In Stock |
|
$0.6365 / $1.3900 | Buy Now |
DISTI #
0705430106
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 3753951840 Factory Stock |
|
$0.4155 | Buy Now |
DISTI #
MOL70543-0106
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 30 AU 2CKT | Americas - 51786 in Stock |
|
$0.4241 / $0.4369 | Buy Now |
DISTI #
70543-0106
|
TTI | Headers & Wire Housings VERTICAL HDR 2P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Tube |
Americas - 67608 In Stock |
|
$0.4160 / $0.4600 | Buy Now |
DISTI #
0705430106
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 3753951840 Factory Stock |
|
$0.4155 | Buy Now |
DISTI #
MOL70543-0106
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 30 AU 2CKT | 17262 |
|
$0.4241 / $0.4369 | Buy Now |
DISTI #
0705430106
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0705430106) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0705430106
0705430106 CAD Models
0705430106 Part Data Attributes:
|
0705430106
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430106
Molex
CONN HEADER 2POS .100 VERT 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |