Part Details for 0705430128 by Molex
Overview of 0705430128 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705430128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705430128-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 384 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9330 | Buy Now |
DISTI #
0705430128
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430128) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Tube | 0 |
|
RFQ |
Part Details for 0705430128
0705430128 CAD Models
0705430128 Part Data Attributes
|
0705430128
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430128
Molex
CONN HEADER VERT GOLD 24POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |