There are no models available for this part yet.
Overview of 0705450014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0705450014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0705450014-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 528 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8242 | Buy Now | |
DISTI #
0705450014
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450014) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Container: Tube | 0 |
|
$2.6071 | Buy Now | |
DISTI #
MOL70545-0014
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG IN 15CKT | Americas - 0 in Stock |
|
$2.3400 / $3.2293 | Buy Now |