Part Details for 0705450047 by Molex
Overview of 0705450047 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705450047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14778-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 624 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3173 | Buy Now |
DISTI #
0705450047
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450047) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Container: Tube | 0 |
|
$2.9433 | Buy Now |
DISTI #
705450047
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 705450047) RoHS: Compliant Min Qty: 624 Package Multiple: 624 | 0 |
|
RFQ | |
DISTI #
MOL70545-0047
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG 5AU 13CKT | Americas - 67 in Stock |
|
$3.1813 / $3.7816 | Buy Now |
DISTI #
MOL70545-0047
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 TPG 5AU 13CKT | 22 |
|
$3.1813 / $3.7816 | Buy Now |
Part Details for 0705450047
0705450047 CAD Models
0705450047 Part Data Attributes
|
0705450047
Molex
Buy Now
Datasheet
|
Compare Parts:
0705450047
Molex
CONN HEADER VERT GOLD 13POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |