Part Details for 0705459045 by Molex
Overview of 0705459045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705459045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705459045-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 720 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1176 | Buy Now |
DISTI #
0705459045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 0705459045) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ | |
DISTI #
0705459045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 0705459045) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ | |
DISTI #
0705459045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 0705459045) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ |
Part Details for 0705459045
0705459045 CAD Models
0705459045 Part Data Attributes
|
0705459045
Molex
Buy Now
Datasheet
|
Compare Parts:
0705459045
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705459045
This table gives cross-reference parts and alternative options found for 0705459045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705459045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-23-2118 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0705459045 vs 22-23-2118 |