Part Details for 0705510039 by Molex
Overview of 0705510039 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705510039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14060-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7768 In Stock |
|
$0.7179 / $1.1000 | Buy Now |
DISTI #
0705510039
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510039) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1357 / $1.3682 | Buy Now |
DISTI #
01AH1601
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
MOL70551-0039
|
Heilind Electronics | SL R/A LATCH HDR /SPLIT PG 15 SAU 5CKT | Americas - 0 in Stock |
|
$0.9941 / $1.1603 | Buy Now |
DISTI #
0705510039
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510039) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1357 / $1.3682 | Buy Now |
DISTI #
01AH1601
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5600 / $1.9900 | Buy Now |
Part Details for 0705510039
0705510039 CAD Models
0705510039 Part Data Attributes:
|
0705510039
Molex
Buy Now
Datasheet
|
Compare Parts:
0705510039
Molex
SL R/A LATCH HEADER GOLD 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |