There are no models available for this part yet.
Overview of 0705510049 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0705510049 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0705510049-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 480 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2970 | Buy Now | |
DISTI #
0705510049
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510049) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
$4.5532 | Buy Now | |
DISTI #
705510049
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705510049) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
RFQ | ||
DISTI #
MOL70551-0049
|
Heilind Electronics | SL R/A LATCH HDR /SPLIT P SAU 15CKT | Americas - 540 in Stock |
|
$3.6506 / $4.6149 | Buy Now | |
DISTI #
MOL70551-0049
|
Interstate Connecting Components | SL R/A LATCH HDR /SPLIT P SAU 15CKT | 180 |
|
$3.6506 / $4.6149 | Buy Now |