Part Details for 0705530016 by Molex
Overview of 0705530016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705530016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705530016-ND
|
DigiKey | CONN HEADER R/A 17POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Tube |
333 In Stock |
|
$2.6908 / $4.4000 | Buy Now |
DISTI #
0705530016
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530016) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.3672 | Buy Now |
DISTI #
MOL70553-0016
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 15 U 17CKT | Americas - 0 in Stock |
|
$3.7564 / $5.4093 | Buy Now |