0705530036
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 0705530036 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0705530036 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM4924-ND
DigiKey CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Tube 75068
In Stock
  • 1 $1.0400
  • 10 $0.7850
  • 100 $0.6110
  • 500 $0.5875
$0.5875 / $1.0400 Buy Now
DISTI # 705530036
Avnet Americas Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705530036) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 0
RFQ
DISTI # MOL70553-0036
Heilind Electronics CGRID SL SRD HDR 120 RA TIN 2 KT Americas - 6 in Stock
  • 1 $0.6605
  • 9 $0.6605
$0.6605 Buy Now
DISTI # 70553-0036
TTI Headers & Wire Housings R/A HDR 2P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 0
Buy Now
DISTI # MOL70553-0036
Interstate Connecting Components CGRID SL SRD HDR 120 RA TIN 2 KT 2
  • 1 $0.6605
  • 9 $0.6605
$0.6605 Buy Now

CAD Models for 0705530036 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0705530036 by Molex

0705530036
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE, POLARIZED, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 0705530036
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 0705530036

This table gives cross-reference parts and alternative options found for 0705530036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705530036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HF02020-G Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle, Foxconn 0705530036 vs HF02020-G
HF02020 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Foxconn 0705530036 vs HF02020
70553-0036 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Molex 0705530036 vs 70553-0036
70553-0001 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Molex 0705530036 vs 70553-0001
70553-0141 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Molex 0705530036 vs 70553-0141
Part Number Description Manufacturer Compare
78554-402LF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 0705530036 vs 78554-402LF
8614-00-02-1-LO-9-715-LF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 0705530036 vs 8614-00-02-1-LO-9-715-LF
69189-802HLF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 0705530036 vs 69189-802HLF
78938-102LF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 0705530036 vs 78938-102LF
68461-602 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 0705530036 vs 68461-602
8614-00-02-1-L0-3-715-LF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 0705530036 vs 8614-00-02-1-L0-3-715-LF
68461-802HLF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 0705530036 vs 68461-802HLF
68458-002HLF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 0705530036 vs 68458-002HLF
78554-802LF Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 0705530036 vs 78554-802LF
65531-302 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 0705530036 vs 65531-302

Related Parts for 0705530036

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0705530036 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0705530036 by Molex

Select Manufacturer
Which Manufacturer of 0705530036 would you like to use for your alert(s)?
  • Please alert me when 0705530036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0705530036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0705530036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0705530036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0705530036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0705530036 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: