Part Details for 0705530045 by Molex
Overview of 0705530045 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705530045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705530045-ND
|
DigiKey | CONN HEADER R/A 11POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
9 In Stock |
|
$2.5000 | Buy Now |
DISTI #
0705530045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530045) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Container: Tube | 0 |
|
$1.9822 | Buy Now |
DISTI #
705530045
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705530045) RoHS: Compliant Min Qty: 680 Package Multiple: 680 | 0 |
|
RFQ | |
DISTI #
MOL70553-0045
|
Heilind Electronics | CGRID SL SRD HDR 120 RA TIN 1 CKT | Americas - 0 in Stock |
|
$1.7793 / $2.4552 | Buy Now |