Part Details for 0705530110 by Molex
Overview of 0705530110 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705530110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4157-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Tube |
9265 In Stock |
|
$1.4125 / $2.0100 | Buy Now |
DISTI #
MOL70553-0110
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 30 U 6CKT | Americas - 0 in Stock |
|
$1.0887 / $1.4397 | Buy Now |
Part Details for 0705530110
0705530110 CAD Models
0705530110 Part Data Attributes:
|
0705530110
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530110
Molex
CONN HEADER 6POS .100 R/A 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |