Part Details for 0705550003 by Molex
Overview of 0705550003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4166-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3594 In Stock |
|
$0.6293 / $1.3700 | Buy Now |
DISTI #
0705550003
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550003) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 388053200 Factory Stock |
|
RFQ | |
DISTI #
MOL70555-0003
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG TI | Americas - 21204 in Stock |
|
$0.4457 / $0.4592 | Buy Now |
DISTI #
70555-0003
|
TTI | Headers & Wire Housings 4P TRI-PEG HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 3078 In Stock |
|
$0.4630 / $0.6250 | Buy Now |
DISTI #
0705550003
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550003) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 388053200 Factory Stock |
|
RFQ | |
DISTI #
0705550003
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550003) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 388053200 Factory Stock |
|
RFQ | |
DISTI #
MOL70555-0003
|
Interstate Connecting Components | CGRID SL SRD HDR RA 120 TPG TI | 6361 |
|
$0.4457 / $0.4592 | Buy Now |
DISTI #
000000000000258565
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X04P Min Qty: 1 | 0 |
|
$0.4180 / $0.5510 | Buy Now |
DISTI #
0705550003
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705550003) RoHS: Compliant Min Qty: 3040 Package Multiple: 1520 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0705550003
0705550003 CAD Models
0705550003 Part Data Attributes
|
0705550003
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550003
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |