Part Details for 0705550006 by Molex
Overview of 0705550006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705550006-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
273 In Stock |
|
$0.8375 / $2.0200 | Buy Now |
DISTI #
0705550006
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$0.7490 | Buy Now |
DISTI #
MOL70555-0006
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG T N 7CKT | Americas - 0 in Stock |
|
$0.7015 / $0.9278 | Buy Now |
DISTI #
70555-0006
|
TTI | Headers & Wire Housings 7CKT SR RA HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tube |
Americas - 5070 In Stock |
|
$0.7200 / $1.4100 | Buy Now |
Part Details for 0705550006
0705550006 CAD Models
0705550006 Part Data Attributes
|
0705550006
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |