Part Details for 0705550007 by Molex
Overview of 0705550007 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4170-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4459 In Stock |
|
$0.7375 / $1.5300 | Buy Now |
DISTI #
0705550007
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550007) RoHS: Compliant Min Qty: 880 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1531 |
|
$0.7621 / $1.3333 | Buy Now |
DISTI #
MOL70555-0007
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG T N 8CKT | Americas - 0 in Stock |
|
$0.7291 / $0.8384 | Buy Now |
DISTI #
70555-0007
|
TTI | Headers & Wire Housings 2.54MM SR RA 8P HDR SN SHROUDED RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 4400 In Stock |
|
$0.7100 / $0.9400 | Buy Now |
DISTI #
0705550007
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550007) RoHS: Compliant Min Qty: 880 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1531 |
|
$0.7621 / $1.3333 | Buy Now |
Part Details for 0705550007
0705550007 CAD Models
0705550007 Part Data Attributes:
|
0705550007
Molex
Buy Now
|
Compare Parts:
0705550007
Molex
|
Samacsys Manufacturer | Molex |