Part Details for 0705550013 by Molex
Overview of 0705550013 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23532-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1040 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2058 | Buy Now |
DISTI #
0705550013
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550013) RoHS: Compliant Min Qty: 1040 Package Multiple: 520 Container: Tube | 0 |
|
$0.9591 | Buy Now |
DISTI #
705550013
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705550013) RoHS: Compliant Min Qty: 1040 Package Multiple: 520 | 0 |
|
RFQ | |
DISTI #
MOL70555-0013
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG T N 14CKT | Americas - 0 in Stock1560 On Order |
|
$0.8982 / $1.2059 | Buy Now |
Part Details for 0705550013
0705550013 CAD Models
0705550013 Part Data Attributes
|
0705550013
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550013
Molex
CONN HEADER R/A TIN 14POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |