Part Details for 0705550037 by Molex
Overview of 0705550037 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4176-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
22440 In Stock |
|
$0.5401 / $0.8900 | Buy Now |
DISTI #
0705550037
|
Avnet Americas | Conn Shrouded Header 3 POS 2.54mm Solder RA Through Hole - Rail/Tube (Alt: 0705550037) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 8557 |
|
$0.6931 | Buy Now |
DISTI #
MOL70555-0037
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 15 | Americas - 4655 in Stock |
|
$0.5318 / $0.6723 | Buy Now |
DISTI #
82773253
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2307 | Americas - 14330 |
|
$0.4312 | Buy Now |
DISTI #
82704548
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Date Code: 2413 | Americas - 1800 |
|
$1.0722 | Buy Now |
DISTI #
70555-0037
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 3P low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 46 Container: Tube |
Americas - 3956 In Stock |
|
$0.5350 / $0.5880 | Buy Now |
DISTI #
MOL70555-0037
|
Interstate Connecting Components | CGRID SL SRD HDR RA 120 TPG 15 | 1086 |
|
$0.5318 / $0.6723 | Buy Now |
DISTI #
000000000000039810
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X03P Min Qty: 1 | 2789 |
|
$0.4720 / $0.6254 | Buy Now |
Part Details for 0705550037
0705550037 CAD Models
0705550037 Part Data Attributes
|
0705550037
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550037
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED, SL | |
Body Breadth | 0.276 inch | |
Body Depth | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705550037
This table gives cross-reference parts and alternative options found for 0705550037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705550037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68448-193H | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0705550037 vs 68448-193H |
78958-103LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705550037 vs 78958-103LF |
78958-803LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705550037 vs 78958-803LF |
68466-303HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705550037 vs 68466-303HLF |
68771-403HLF | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | Amphenol Communications Solutions | 0705550037 vs 68771-403HLF |
68422-103HLF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | Amphenol Communications Solutions | 0705550037 vs 68422-103HLF |
68705-103HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 0705550037 vs 68705-103HLF |
DF13-3P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | 0705550037 vs DF13-3P-1.25DSA(05) |
68771-303HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705550037 vs 68771-303HLF |
65507-103LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0705550037 vs 65507-103LF |