-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGrid SL Srd Hdr RA 120 TPg 15Au 4Ckt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4177-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14034 In Stock |
|
$0.7145 / $1.4800 | Buy Now |
DISTI #
0705550038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1413 |
|
$0.5737 / $0.6706 | Buy Now |
DISTI #
56R5849
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 56R5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1026 Partner Stock |
|
$0.9470 / $1.4800 | Buy Now |
DISTI #
MOL70555-0038
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 15 | Americas - 6375 in Stock |
|
$0.5482 / $0.6930 | Buy Now |
DISTI #
70555-0038
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 4P low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Tube |
Americas - 33782 In Stock |
|
$0.5450 / $0.6390 | Buy Now |
DISTI #
0705550038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1413 |
|
$0.5737 / $0.6706 | Buy Now |
DISTI #
56R5849
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 56R5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1026 Partner Stock |
|
$0.9470 / $1.4800 | Buy Now |
DISTI #
0705550038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1413 |
|
$0.5737 / $0.6706 | Buy Now |
DISTI #
56R5849
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 56R5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1026 Partner Stock |
|
$0.9470 / $1.4800 | Buy Now |
DISTI #
MOL70555-0038
|
Interstate Connecting Components | CGRID SL SRD HDR RA 120 TPG 15 | 1488 |
|
$0.5482 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705550038
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550038
Molex
CGrid SL Srd Hdr RA 120 TPg 15Au 4Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |