Part Details for 0705550042 by Molex
Overview of 0705550042 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4181-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
4252 In Stock |
|
$1.2148 / $2.2000 | Buy Now |
DISTI #
0705550042
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550042) RoHS: Compliant Min Qty: 1760 Package Multiple: 880 Container: Tube | 0 |
|
$1.4159 | Buy Now |
DISTI #
705550042
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705550042) RoHS: Compliant Min Qty: 1760 Package Multiple: 880 | 0 |
|
RFQ | |
DISTI #
MOL70555-0042
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 1 AU 8CKT | Americas - 264 in Stock |
|
$1.6434 / $2.0155 | Buy Now |
DISTI #
70555-0042
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 8P low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tube |
Americas - 785 In Stock |
|
$1.4500 / $1.8400 | Buy Now |
DISTI #
MOL70555-0042
|
Interstate Connecting Components | CGRID SL SRD HDR RA 120 TPG 1 AU 8CKT | 88 |
|
$1.6434 / $2.0155 | Buy Now |
DISTI #
0705550042
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705550042) RoHS: Compliant Min Qty: 1760 Package Multiple: 880 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |