Part Details for 0705550046 by Molex
Overview of 0705550046 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4185-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1256 In Stock |
|
$3.1355 / $5.4100 | Buy Now |
DISTI #
0705550046
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550046) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.6263 / $2.5157 | Buy Now |
DISTI #
MOL70555-0046
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 1 AU 12CKT | Americas - 0 in Stock |
|
$3.1485 / $3.1955 | Buy Now |
DISTI #
70555-0046
|
TTI | Headers & Wire Housings 12P TRI-PEG HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 15 Container: Tube | Americas - 0 |
|
$1.7800 / $2.3000 | Buy Now |
Part Details for 0705550046
0705550046 CAD Models
0705550046 Part Data Attributes
|
0705550046
Molex
Buy Now
|
Compare Parts:
0705550046
Molex
|
Samacsys Manufacturer | Molex |