Part Details for 0705550075 by Molex
Overview of 0705550075 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20424-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9837 In Stock |
|
$0.7208 / $1.1100 | Buy Now |
DISTI #
0705550075
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550075) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0020 / $1.4593 | Buy Now |
DISTI #
MOL70555-0075
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 3 AU 6CKT | Americas - 0 in Stock |
|
$0.9466 / $1.2708 | Buy Now |
|
Quest Components | 2459 |
|
$0.5390 / $2.4500 | Buy Now | |
DISTI #
0705550075
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550075) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0020 / $1.4593 | Buy Now |
DISTI #
0705550075
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550075) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0020 / $1.4593 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 280 |
|
RFQ |
Part Details for 0705550075
0705550075 CAD Models
0705550075 Part Data Attributes
|
0705550075
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550075
Molex
CONN HEADER R/A GOLD 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |