Part Details for 0705550081 by Molex
Overview of 0705550081 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14790-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
21 In Stock |
|
$2.7332 / $3.8800 | Buy Now |
DISTI #
MOL70555-0081
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 3 AU 12CKT | Americas - 0 in Stock |
|
$3.4631 / $4.1558 | Buy Now |
DISTI #
70555-0081
|
TTI | Headers & Wire Housings HDR RA 120 T SL SRD RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube |
Americas - 300 In Stock |
|
$5.9100 | Buy Now |
Part Details for 0705550081
0705550081 CAD Models
0705550081 Part Data Attributes
|
0705550081
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550081
Molex
CONN HEADER R/A GOLD 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |