Part Details for 0705550083 by Molex
Overview of 0705550083 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705550083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705550083-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 520 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0192 | Buy Now |
DISTI #
0705550083
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705550083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 165 |
|
$2.2764 / $2.4117 | Buy Now |
DISTI #
705550083
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705550083) RoHS: Compliant Min Qty: 520 Package Multiple: 520 | 0 |
|
RFQ | |
DISTI #
MOL70555-0083
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG 3 AU 14CKT | Americas - 0 in Stock |
|
$1.8476 / $2.5882 | Buy Now |