Part Details for 0709775022 by Molex
Overview of 0709775022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0709775022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0709775022-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG GOLD Min Qty: 9450 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4140 | Buy Now |
DISTI #
0709775022
|
Avnet Americas | Conn IDC Connector HDR 2 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 0709775022) RoHS: Compliant Min Qty: 9450 Package Multiple: 3150 Container: Bulk | 0 |
|
RFQ |
Part Details for 0709775022
0709775022 CAD Models
0709775022 Part Data Attributes
|
0709775022
Molex
Buy Now
Datasheet
|
Compare Parts:
0709775022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 |
Alternate Parts for 0709775022
This table gives cross-reference parts and alternative options found for 0709775022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0709775022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014563022 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0709775022 vs 0014563022 |
0022268021 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0709775022 vs 0022268021 |
90650-0004 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 0709775022 vs 90650-0004 |
A-7674-A2L561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0709775022 vs A-7674-A2L561A |
644501-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0709775022 vs 644501-2 |
3-641310-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0709775022 vs 3-641310-2 |
644497-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0709775022 vs 644497-2 |
644313-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0709775022 vs 644313-2 |
0009070020 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0709775022 vs 0009070020 |
643828-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0709775022 vs 643828-2 |