Part Details for 07100-12 by Qualtek Electronics Corporation
Overview of 07100-12 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
7MP6071-000 | Renesas Electronics Corporation | SRAM MODULE | |
54121-107100800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 07100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7340
|
Newark | Power Cord, Fan Rcpt-Free End, 12", Connector To Connector:Fan Receptacle To Free End, Cable Length - Metric:305Mm, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:12" Rohs Compliant: Yes |Qualtek Electronics 07100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$0.5550 | Buy Now |
DISTI #
Q1037-ND
|
DigiKey | CORD POWER FAN STRAIGHT 12" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
77 In Stock |
|
$0.9277 / $1.2900 | Buy Now |
DISTI #
562-07100-12
|
Mouser Electronics | Fan Accessories 12" FAN PWR CORD RoHS: Compliant | 14 |
|
$0.9260 / $1.2900 | Buy Now |
DISTI #
70111457
|
RS | Cord, Power, SPT-1 (18/2) Female, Blunt Cut End,2 Cond SPT-1 Cbl,12 in.,18 AWG | Qualtek Electronics Corp. 07100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 19 |
|
$1.1600 / $1.3000 | Buy Now |
|
Future Electronics | 12" FAN PWR CORD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.0000 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP RoHS: Compliant |
276 In Stock 30 Factory Stock |
|
$0.8980 / $1.1050 | Buy Now |
DISTI #
0710012-QUA
|
TME | 07100-12 Min Qty: 30 | 72 |
|
$1.4223 / $1.4250 | Buy Now |
DISTI #
000000000003019550
|
Sager | Fan Accessories 12 FAN PWR CORD Min Qty: 100 | 0 |
|
$0.9787 / $1.4700 | Buy Now |
DISTI #
C1S614300000938
|
Chip1Stop | Other wires/cables | 72 |
|
$1.8500 / $1.8600 | Buy Now |
|
Master Electronics | Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP RoHS: Compliant |
276 In Stock 30 Factory Stock |
|
$0.8980 / $1.1050 | Buy Now |