Part Details for 0713086450 by Molex
Overview of 0713086450 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0713086450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713086450-ND
|
DigiKey | CONN HEADER SMD 50POS 2.54MM Min Qty: 1728 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3123 | Buy Now |
DISTI #
0713086450
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0713086450) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Container: Tube | 0 |
|
RFQ |
Part Details for 0713086450
0713086450 CAD Models
0713086450 Part Data Attributes:
|
0713086450
Molex
Buy Now
Datasheet
|
Compare Parts:
0713086450
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0713086450
This table gives cross-reference parts and alternative options found for 0713086450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0713086450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84721-050ANY | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086450 vs 84721-050ANY |
93662-802A50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086450 vs 93662-802A50 |
84721-050BLY | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086450 vs 84721-050BLY |
52601-G50-8LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0713086450 vs 52601-G50-8LF |
88029-006 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086450 vs 88029-006 |
93662-303A50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086450 vs 93662-303A50 |
93662-804-50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086450 vs 93662-804-50 |
84721-150ASY | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086450 vs 84721-150ASY |
93662-302A50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0713086450 vs 93662-302A50 |
93662-805A50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0713086450 vs 93662-805A50 |