Part Details for 0714360864 by Molex
Overview of 0714360864 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714360864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6807CT-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
964 In Stock |
|
$4.2728 / $8.2900 | Buy Now |
DISTI #
0714360864
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714360864) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Reel | 0 |
|
$4.1189 | Buy Now |
DISTI #
MOL71436-0864
|
Heilind Electronics | MEZZANINE 1MM BTB CON 30 SAU 64CKT | Americas - 0 in Stock |
|
$4.3710 / $5.1018 | Buy Now |
DISTI #
000000000000039842
|
Sager | Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Con 30SAu 64Ckt Min Qty: 960 | 0 |
|
$4.0300 / $4.7900 | Buy Now |
DISTI #
0714360864
|
Avnet Asia | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Embossed T/R (Alt: 0714360864) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0714360864
0714360864 CAD Models
0714360864 Part Data Attributes
|
0714360864
Molex
Buy Now
Datasheet
|
Compare Parts:
0714360864
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0714360864
This table gives cross-reference parts and alternative options found for 0714360864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0714360864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-32-03-G-D-190-119-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-190-119-A-P |
MW-32-03-G-D-207-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-207-065-ES-A-P-TR |
MW-32-03-H-D-095-169 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-H-D-095-169 |
5120534-3 | 64 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 0714360864 vs 5120534-3 |
MW-32-03-G-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-095-169-P |
MW-32-03-G-D-191-119-A | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-191-119-A |
MW-32-03-G-D-225-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-225-065-ES-A-P-TR |
MW-32-03-H-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-H-D-095-169-P |
MW-32-03-G-D-183-118-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714360864 vs MW-32-03-G-D-183-118-A-P |