Part Details for 0714362064 by Molex
Overview of 0714362064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714362064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714362064-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 588 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8206 | Buy Now |
DISTI #
0714362064
|
Avnet Americas | MEZZANINE 1MM BTB PLG 30SAU 64CKT - Rail/Tube (Alt: 0714362064) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.1805 / $5.8308 | Buy Now |
DISTI #
MOL71436-2064
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 30 SAU 4CKT | Americas - 0 in Stock |
|
$4.3350 / $5.0597 | Buy Now |