Part Details for 0714362164 by Molex
Overview of 0714362164 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714362164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17200-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
12704 In Stock |
|
$4.5850 / $7.8600 | Buy Now |
DISTI #
0714362164
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714362164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 365 |
|
$2.5088 | Buy Now |
DISTI #
MOL71436-2164
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 30 SAU | Americas - 976 in Stock9261 On Order |
|
$2.5634 / $3.2405 | Buy Now |
DISTI #
71436-2164
|
TTI | Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 15974 In Stock |
|
$2.5900 | Buy Now |
DISTI #
0714362164
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714362164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 365 |
|
$2.5088 | Buy Now |
DISTI #
0714362164
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714362164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 365 |
|
$2.5088 | Buy Now |
DISTI #
MOL71436-2164
|
Interstate Connecting Components | MEZZANINE 1MM BTB PLG 30 SAU | 2282161 On Order |
|
$2.5634 / $3.2405 | Buy Now |
DISTI #
000000000000039844
|
Sager | Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT Min Qty: 1 | 7203 |
|
$2.1800 | Buy Now |
Part Details for 0714362164
0714362164 CAD Models
0714362164 Part Data Attributes
|
0714362164
Molex
Buy Now
Datasheet
|
Compare Parts:
0714362164
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0714362164
This table gives cross-reference parts and alternative options found for 0714362164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0714362164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-32-03-G-D-183-118-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-G-D-183-118-A-P |
MW-32-03-G-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-G-D-095-169-P |
MW-32-03-H-D-095-169 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-H-D-095-169 |
MW-32-03-G-D-191-119-A | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-G-D-191-119-A |
MW-32-03-G-D-207-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-G-D-207-065-ES-A-P-TR |
MW-32-03-G-D-183-118-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362164 vs MW-32-03-G-D-183-118-A-P-TR |